Desolder Braid/Wick No Clean Static Dissipative (SD) Blue 0.098" (2.50mm) 25' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1823-25F

DigiKey Part Number
1873-1065-ND
Manufacturer
Manufacturer Product Number
1823-25F
Description
DESOLDER BRAID NO-CLN 0.098" 25'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Static Dissipative (SD) Blue 0.098" (2.50mm) 25' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Techspray
Width
0.098" (2.50mm)
Packaging
Bulk
Length
25' (7.62m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
No Clean
Base Product Number
ESD Protection
Static Dissipative (SD)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥221.20000¥221.20
Manufacturers Standard Package
Alternate Length
DESOLDR BRAID NO-CLN 0.098" 100'
In-Stock: 23
Unit Price: ¥832.02000
DESOLDER BRAID NO-CLN 0.098" 10'
In-Stock: 263
Unit Price: ¥98.33000
DESOLDER BRAID NO-CLN 0.098" 5'
In-Stock: 140
Unit Price: ¥55.77000