Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 50' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1822-50F

DigiKey Part Number
1873-1061-ND
Manufacturer
Manufacturer Product Number
1822-50F
Description
DESOLDER BRAID NO-CLN 0.075" 50'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Static Dissipative (SD) Green 0.075" (1.90mm) 50' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Techspray
Width
0.075" (1.90mm)
Packaging
Bulk
Length
50' (15.24m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
No Clean
Base Product Number
ESD Protection
Static Dissipative (SD)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.04000¥388.04
Manufacturers Standard Package
Alternate Length
DESOLDR BRAID NO-CLN 0.075" 100'
In-Stock: 9
Unit Price: ¥754.32000
DESOLDER BRAID NO-CLN 0.075" 10'
In-Stock: 608
Unit Price: ¥91.18000
DESOLDER BRAID NO-CLN 0.075" 5'
In-Stock: 0
Unit Price: ¥51.68000