
1820-50F | |
|---|---|
DigiKey Part Number | 1873-1053-ND |
Manufacturer | |
Manufacturer Product Number | 1820-50F |
Description | DESOLDER BRAID NO-CLN 0.035" 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean Static Dissipative (SD) White 0.035" (0.90mm) 50' (15.24m) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Techspray | Width 0.035" (0.90mm) |
Packaging Bulk | Length 50' (15.24m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean | Base Product Number |
ESD Protection Static Dissipative (SD) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥387.66000 | ¥387.66 |




