
1808-100F | |
|---|---|
cms-digikey-product-number | 1873-1025-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1808-100F |
cms-description | DESOLDER BRAID ROSIN 0.035" 100' |
cms-standard-lead-time | 2 Weeks |
cms-customer-reference | |
cms-detailed-description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) White 0.035" (0.90mm) 100' (30.5m) |
Datasheet | Datasheet |
cms-category | ESD Protection Static Dissipative (SD) |
Manufacturer Techspray | Color White |
Series | Width 0.035" (0.90mm) |
Packaging Bulk | Length 100' (30.5m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | cms-ext-price (Including 13% VAT) |
|---|---|---|
| 1 | ¥628.94000 | ¥628.94 |



