
1803-500F | |
|---|---|
DigiKey Part Number | 1873-1017-ND |
Manufacturer | |
Manufacturer Product Number | 1803-500F |
Description | DESOLDER BRAID ROSIN 0.075" 500' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.90mm) 500' (152.4m) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Techspray | Width 0.075" (1.90mm) |
Series | Length 500' (152.4m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,046.76000 | ¥3,046.76 |




