
Category | Length 200' (60.96m) |
Manufacturer Techflex | Wall Thickness 0.025" (0.64mm) |
Series | Operating Temperature -60°C ~ 255°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Self Wrap | Liquid Protection Gasoline Resistant |
Type Attributes Split Flexible Tube | Features Adhesive Closure Strip, Chemical Resistant, Clean Cut |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating Non Combustible |
Material Fiberglass, Aluminized, Halogen Free | Width 1.813" (46.05mm) |
Color Silver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,841.39000 | ¥2,841.39 |
| 2 | ¥2,613.25000 | ¥5,226.50 |
| 3 | ¥2,488.43000 | ¥7,465.29 |
| 5 | ¥2,339.64800 | ¥11,698.24 |
| 7 | ¥2,246.53429 | ¥15,725.74 |
| 10 | ¥2,151.89400 | ¥21,518.94 |


