
NMN0.19BK1000 | |
|---|---|
DigiKey Part Number | 1030-NMN0.19BK1000-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.19BK1000 |
Description | SLEEVING 0.187" ID POLY 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.187" (4.75mm) 1000' (304.80m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 1000' (304.80m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.187" (4.75mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.247" (6.27mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,579.80000 | ¥1,579.80 |
| 2 | ¥1,452.94000 | ¥2,905.88 |
| 3 | ¥1,383.51667 | ¥4,150.55 |
| 5 | ¥1,300.77200 | ¥6,503.86 |
| 7 | ¥1,249.01286 | ¥8,743.09 |
| 10 | ¥1,196.38600 | ¥11,963.86 |


