
MBS0.25SV250 | |
|---|---|
DigiKey Part Number | 1030-MBS0.25SV250-ND |
Manufacturer | |
Manufacturer Product Number | MBS0.25SV250 |
Description | GROUND BRAID TUBE 0.25"DIAX250' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.250" (6.35mm, 1/4") - Outer Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Silver Plated |
Manufacturer Techflex | Size, Supplied 0.250" (6.35mm, 1/4") - Outer Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 250.0' (76.20m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22,647.21000 | ¥22,647.21 |


