Tubular Ground Braid 2.250" (57.15mm, 2 1/4") - Outer Dia X 50.0' (15.24m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBN2.25SV50

DigiKey Part Number
1030-MBN2.25SV50-ND
Manufacturer
Manufacturer Product Number
MBN2.25SV50
Description
GROUND BRAID TUBE 2.25"DIA X 50'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 2.250" (57.15mm, 2 1/4") - Outer Dia X 50.0' (15.24m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size, Supplied
2.250" (57.15mm, 2 1/4") - Outer Dia
Manufacturer
Techflex
Thickness
0.025" (0.64mm)
Series
Number of Carriers
48
Packaging
Spool
Wire Gauge - Ends
30 AWG
Part Status
Active
Length
50.0' (15.24m)
Type
Tubular
Base Product Number
Material
Copper, Tinned
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,923.16000¥3,923.16
2¥3,610.90500¥7,221.81
Manufacturers Standard Package