
MBC0.38CP25 | |
|---|---|
DigiKey Part Number | 1030-MBC0.38CP25-ND |
Manufacturer | |
Manufacturer Product Number | MBC0.38CP25 |
Description | GROUND BRAID TUBE 0.38"DIA X 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.375" (9.53mm, 3/8") - Outer Dia X 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Material Copper |
Manufacturer Techflex | Size, Supplied 0.375" (9.53mm, 3/8") - Outer Dia |
Series | Thickness 0.018" (0.46mm) |
Packaging Spool | Length 25.0' (7.62m) |
Part Status Active | Base Product Number |
Type Tubular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥591.49000 | ¥591.49 |
| 2 | ¥543.94500 | ¥1,087.89 |
| 3 | ¥517.94000 | ¥1,553.82 |
| 5 | ¥486.94600 | ¥2,434.73 |
| 7 | ¥467.56857 | ¥3,272.98 |
| 10 | ¥447.86300 | ¥4,478.63 |



