
H2PTFESG.19NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.19NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.19NT |
Description | HEATSHRINK 0.065" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.065" (1.65mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.065" (1.65mm) | Base Product Number |
Inner Diameter - Recovered 0.043" (1.09mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.56000 | ¥176.56 |
| 2 | ¥162.42000 | ¥324.84 |
| 3 | ¥154.64000 | ¥463.92 |
| 5 | ¥145.40400 | ¥727.02 |
| 7 | ¥139.60857 | ¥977.26 |
| 10 | ¥133.72400 | ¥1,337.24 |


