
H2PTFESG.06NT | |
|---|---|
DigiKey Part Number | 1030-H2PTFESG.06NT-ND |
Manufacturer | |
Manufacturer Product Number | H2PTFESG.06NT |
Description | HEATSHRINK 0.302" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.302" (7.67mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -75°C ~ 260°C |
Type | Shrink Temperature 343° |
Shrinkage Ratio | Shelf Life 48 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.302" (7.67mm) | Base Product Number |
Inner Diameter - Recovered 0.178" (4.52mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥473.50000 | ¥473.50 |
| 2 | ¥435.44500 | ¥870.89 |
| 3 | ¥414.64333 | ¥1,243.93 |
| 5 | ¥389.85000 | ¥1,949.25 |
| 7 | ¥374.32429 | ¥2,620.27 |
| 10 | ¥358.55000 | ¥3,585.50 |




