Heat Shrink Tubing, Flexible 0.215" (5.46mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2PTFES0.13NT

DigiKey Part Number
1030-H2PTFES0.13NT-ND
Manufacturer
Manufacturer Product Number
H2PTFES0.13NT
Description
HEATSHRINK 0.215" X 4' CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.215" (5.46mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-75°C ~ 260°C
Type
Shrink Temperature
343°
Shrinkage Ratio
Shelf Life
48 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.215" (5.46mm)
Base Product Number
Inner Diameter - Recovered
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥423.00000¥423.00
2¥388.97500¥777.95
3¥370.41000¥1,111.23
5¥348.25400¥1,741.27
7¥334.38714¥2,340.71
10¥320.29400¥3,202.94
Manufacturers Standard Package