
H2F1.97BK25 | |
|---|---|
DigiKey Part Number | 1030-H2F1.97BK25-ND |
Manufacturer | |
Manufacturer Product Number | H2F1.97BK25 |
Description | 2:1 FAB HEATSHRINK BLK 50MM 25' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 0.98" (24.9mm) | |
Diameter - Inner, Supplied | 1.97" (50.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥911.51000 | ¥911.51 |

