
Category | Color Black |
Manufacturer Techflex | Length 200' (60.96m) |
Series | Wall Thickness 0.046" (1.17mm) |
Packaging Spool | Operating Temperature -70°C ~ 650°C |
Part Status Active | Heat Protection Heat Resistant |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Liquid Protection Gasoline Resistant |
Diameter - Inside, Non-Expanded 0.750" (19.05mm) | Features Chemical Resistant, Clean Cut, Vibration Resistant |
Diameter - Inside, Expanded 1.125" (28.58mm) | Material Flammability Rating UL VW-1 |
Material Fiberglass, Resin Coated, Halogen Free | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,344.74000 | ¥3,344.74 |
| 2 | ¥3,076.24500 | ¥6,152.49 |
| 3 | ¥3,030.22000 | ¥9,090.66 |






