Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N0.25BK25

DigiKey Part Number
1030-F6N0.25BK25-ND
Manufacturer
Manufacturer Product Number
F6N0.25BK25
Description
SELF WRAP 1/4" X 25' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
25.00' (7.62m)
Series
Wall Thickness
0.025" (0.64mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.87000¥192.87
2¥177.31000¥354.62
3¥168.86333¥506.59
5¥158.75200¥793.76
7¥152.42571¥1,066.98
10¥146.00200¥1,460.02
Manufacturers Standard Package