Self Wrap X 25.00' (7.62m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6H1.00BK25

DigiKey Part Number
1030-F6H1.00BK25-ND
Manufacturer
Manufacturer Product Number
F6H1.00BK25
Description
SELF WRAP 1" X 25' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 25.00' (7.62m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Box
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Fluoropolymer
Color
Black
Length
25.00' (7.62m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Fluid Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥757.65000¥757.65
2¥696.83000¥1,393.66
3¥663.52667¥1,990.58
5¥623.83400¥3,119.17
7¥598.99571¥4,192.97
10¥593.01700¥5,930.17
Manufacturers Standard Package
Alternate Length
SELF WRAP 1" X 75' BLACK
In-Stock: 0
Unit Price: ¥2,102.71000
SELF WRAP 1" X 400' BLACK
In-Stock: 0
Unit Price: ¥9,652.72000