
TPLH-3R0/10WR10X30 | |
|---|---|
DigiKey Part Number | 2085-TPLH-3R0/10WR10X30-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-3R0/10WR10X30 |
Description | CAP 10F 3.0V T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 10 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥15.37400 | ¥153.74 |
| 50 | ¥12.61340 | ¥630.67 |
| 100 | ¥11.75910 | ¥1,175.91 |
| 500 | ¥10.31516 | ¥5,157.58 |
| 1,000 | ¥9.86817 | ¥9,868.17 |
| 2,500 | ¥9.39594 | ¥23,489.85 |
| 5,000 | ¥9.11115 | ¥45,555.75 |




