
KEMVENT120 | |
|---|---|
DigiKey Part Number | 4535-KEMVENT120-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | KEMVENT120 |
Description | EMI FAN VENT 120MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 4.921" (125.00mm) X 4.921" (125.00mm) Vent Holes in Pattern Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall 4.921" (125.00mm) |
Manufacturer TE Kemtron | Width - Overall 4.921" (125.00mm) |
Packaging Bag | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece | Base Product Number |
Height - Overall 0.407" (10.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥369.69000 | ¥369.69 |
| 10 | ¥301.65700 | ¥3,016.57 |
| 25 | ¥284.65280 | ¥7,116.32 |
| 100 | ¥265.96780 | ¥26,596.78 |
| 250 | ¥257.06216 | ¥64,265.54 |



