
Y8066 | |
|---|---|
DigiKey Part Number | Y8066-ND |
Manufacturer | |
Manufacturer Product Number | Y8066 |
Description | RF ANT 851MHZ YAGI N FEM BRKT MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 6-Element N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 6-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 1.5 |
Part Status Active | Gain 9dBd |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 851MHz | Mounting Type Bracket Mount |
Frequency Range 806MHz ~ 896MHz | Height (Max) 27.756" (705.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,944.61000 | ¥1,944.61 |
| 10 | ¥1,663.91500 | ¥16,639.15 |
| 25 | ¥1,593.85000 | ¥39,846.25 |

