
TRAB9023P | |
|---|---|
DigiKey Part Number | 994-1193-ND |
Manufacturer | |
Manufacturer Product Number | TRAB9023P |
Description | RF ANT 915MHZ DOME N FEM PAN MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination N Type Female |
RF Family/Standard Cellular | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.700" (68.58mm) |
Frequency (Center/Band) 915MHz | Applications GSM |
Frequency Range 902MHz ~ 928MHz | Base Product Number |
Antenna Type Dome |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥455.92000 | ¥455.92 |
| 10 | ¥374.90400 | ¥3,749.04 |
| 25 | ¥354.68360 | ¥8,867.09 |
| 100 | ¥332.45800 | ¥33,245.80 |
| 250 | ¥321.86792 | ¥80,466.98 |



