
TRA9023N | |
|---|---|
DigiKey Part Number | TRA9023N-ND |
Manufacturer | |
Manufacturer Product Number | TRA9023N |
Description | OMNI PH NMO 902-928MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 915MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 902MHz ~ 915MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥434.51000 | ¥434.51 |
| 10 | ¥356.80900 | ¥3,568.09 |
| 25 | ¥337.40280 | ¥8,435.07 |
| 100 | ¥316.08420 | ¥31,608.42 |
| 250 | ¥305.92104 | ¥76,480.26 |




