RNF-100-3-BK-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: ¥41.64000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 76
Unit Price: ¥632.45000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 74
Unit Price: ¥343.83000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥783.20000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥227.62483
Datasheet
New Product
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3-BK-STK

DigiKey Part Number
1111-RNF-100-3-BK-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3-BK-STK
Description
HEATSHRINK RNF-100 3""X4' BLK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.500" (38.10mm)
Mfr
Recovered Wall Thickness
0.050" (1.27mm)
Series
Material
Packaging
Bulk
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
3.000" (76.20mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2 3 BLACK 4FTSumitomo Electric Interconnect Products, Inc.02786-B23BLACK4FT-ND¥41.64000Parametric Equivalent
F2213IN BK107Alpha Wire76F2213INBK107-ND¥632.45000Parametric Equivalent
FP-301-VW-3-48-BLACK3M0FP300VWK-ND¥0.00000Parametric Equivalent
FP301-3-48"-BLACK-12 PCS3M743M161458-ND¥343.83000Parametric Equivalent
HSTT300-48-2Panduit Corp0298-13413-ND¥783.20000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥267.84977¥334,812.21