Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/16-2-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-3/16-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/16-2-STK |
Description | RNF-100-3/16-2-STK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/16 RD103 | Alpha Wire | 277 | F2213/16RD103-ND | ¥58.17000 | Parametric Equivalent |
| F221V3/16 RD103 | Alpha Wire | 396 | F221V3/16RD103-ND | ¥44.82000 | Parametric Equivalent |
| FP301-3/16-48"-RED-25 PCS | 3M | 0 | FP301-3/16-48-RED-25PCS-ND | ¥0.00000 | Parametric Equivalent |
| FP301-3/16-48"-RED-250 PCS | 3M | 65 | 3M161395-ND | ¥38.24000 | Parametric Equivalent |
| FP301-3/16-48"-RED-HDR-25 PCS | 3M | 0 | FP301-3/16-48"-RED-HDR-25PCS-ND | ¥34.69640 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥11.28730 | ¥3,386.19 |






