Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-2-0-STK | |
|---|---|
DigiKey Part Number | 1111-RNF-100-2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-2-0-STK |
Description | RNF-100-2-0-STK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670345 | Molex | 0 | 0192670345-ND | ¥28.32790 | Parametric Equivalent |
| 309-65211 | HellermannTyton | 0 | 309-65211-ND | ¥109.35833 | Parametric Equivalent |
| B2 2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B22BLACK4FT-ND | ¥16.08968 | Parametric Equivalent |
| F2212IN BK105 | Alpha Wire | 204 | F2212INBK105-ND | ¥304.90000 | Parametric Equivalent |
| F221V2IN BK105 | Alpha Wire | 57 | F221V2INBK105-ND | ¥316.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 24 | ¥120.23667 | ¥2,885.68 |











