RNF-100-1/4-CL-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ¥31.54660
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 745
Unit Price: ¥26.40000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 617
Unit Price: ¥53.47000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 891
Unit Price: ¥38.06000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 23
Unit Price: ¥58.73000
Datasheet

Parametric Equivalent


3M
In Stock: 963
Unit Price: ¥43.88000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: ¥48.79250
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥55.07000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: ¥83.64114
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 240
Unit Price: ¥32.68000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1,126
Unit Price: ¥22.83000
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-CL-STK

DigiKey Part Number
1111-RNF-100-1/4-CL-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-CL-STK
Description
HEAT SHRINK TUBING AND SLEEVES R
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bag
Features
Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT5000-1/4-X-STKTE Connectivity01111-MT5000-1/4-X-STK-ND¥31.54660Parametric Equivalent
A2 1/4 CLEAR 4FTSumitomo Electric Interconnect Products, Inc.7452786-A21/4CLEAR4FT-ND¥26.40000Parametric Equivalent
F2211/4 CL103Alpha Wire617F2211/4CL103-ND¥53.47000Parametric Equivalent
F221B1/4 CL100Alpha Wire891A014C-4-ND¥38.06000Parametric Equivalent
FP-301-1/4-CLEAR-4'-BOX3M0FP-301-1/4-CLEAR-4'-BOX-ND¥0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥27.92800¥837.84