
RJ45-ECS-4-NR | |
|---|---|
DigiKey Part Number | RJ45-ECS-4-NR-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-ECS-4-NR |
Description | CABLE MOD 8P8C JACK-PLUG 0.33' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.33' (100.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Jack to Plug | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥72.52520 | ¥3,626.26 |

