
OF86315-FNF | |
|---|---|
DigiKey Part Number | 994-1140-ND |
Manufacturer | |
Manufacturer Product Number | OF86315-FNF |
Description | RF ANT 868MHZ/915MHZ WHIP STR N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 1.6 |
Packaging Bulk | Gain 5.6dBi |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Bracket Mount |
Frequency Range 863MHz ~ 876MHz, 902MHz ~ 928MHz | Height (Max) 27.244" (692.00mm) |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12 | ¥1,219.70750 | ¥14,636.49 |


