Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB46352001 | |
|---|---|
DigiKey Part Number | 1111-NB46352001-ND |
Manufacturer | |
Manufacturer Product Number | NB46352001 |
Description | TAT-125-1-1/2-0-STK-CS34568 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.750" (19.05mm) |
Mfr | Recovered Wall Thickness 0.047" (1.19mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPS-200 1 1/2" BL 48"BX | 3M | 0 | EPS2112-ND | ¥496.98638 | Parametric Equivalent |
| EPS200-1 1/2-48"-BLACK-24 PCS | 3M | 0 | 3M161178-ND | ¥294.82542 | Parametric Equivalent |
| F75011/2 BK105 | Alpha Wire | 0 | F75011/2BK105-ND | ¥1,026.01000 | Parametric Equivalent |
| HSTTVA150-48-5 | Panduit Corp | 0 | 298-13435-ND | ¥468.40000 | Parametric Equivalent |
| O2B2 1-1/2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-O2B21-1/2BLACK4FT-ND | ¥209.63000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥373.79867 | ¥22,427.92 |






