
MAF94017 | |
|---|---|
DigiKey Part Number | 994-1281-ND |
Manufacturer | |
Manufacturer Product Number | MAF94017 |
Description | RF ANT 2.4GHZ WHIP/TILT SNAP-IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt U.FL (UMCC), I-PEX MHF1 Snap-In |
Datasheet | Datasheet |
Category | Antenna Type Whip, Tilt |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 2dBi |
Packaging Bulk | Features Cable - 100mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Snap-In |
Frequency (Center/Band) 2.4GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 91 | ¥40.11769 | ¥3,650.71 |


