RF ANTENNA 4G, 5G, GNSS, Wi-Fi Dome RP-SMA, SMA Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L000321-01

DigiKey Part Number
994-L000321-01-ND
Manufacturer
Manufacturer Product Number
L000321-01
Description
3-PORT - WIFI,4G/5G,GNSS ANTENNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, GNSS, Wi-Fi Dome RP-SMA, SMA Stud
Datasheet
 Datasheet
EDA/CAD Models
L000321-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.5, 2, 3.5, 3.9, 4
Manufacturer
TE Connectivity
Gain
1.83dBi, 1.83dBi, 1.83dBi, 3dBi, 6dBi, 3dBi, 6dBi, 4dBi
Packaging
Bag
Power - Max
20 W
Part Status
Active
Features
Cable - 1m, LNA
RF Family/Standard
Cellular, Navigation, WiFi
Termination
RP-SMA, SMA
Frequency Group
Wide Band
Ingress Protection
IP67
Frequency (Center/Band)
724MHz, 800MHz, 905MHz, 1.5825GHz, 2.19GHz, 2.45GHz, 3.55GHz, 5.525GHz
Mounting Type
Stud
Frequency Range
698MHz ~ 750MHz, 750MHz ~ 850MHz, 850MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.69GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.9GHz
Height (Max)
1.024" (26.00mm)
Antenna Type
Dome
Applications
4G, 5G, GNSS, Wi-Fi
Number of Bands
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥563.85000¥563.85
10¥466.58500¥4,665.85
25¥442.29600¥11,057.40
100¥415.60210¥41,560.21
Manufacturers Standard Package