RF ANTENNA AWS, GSM, LTE, PCS, UMTS, WiMax™ Blade, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBA6927C1-FSMAM

DigiKey Part Number
994-1153-ND
Manufacturer
Manufacturer Product Number
DBA6927C1-FSMAM
Description
RF ANT 698-960MHZ/1.71-2.7GHZ
Customer Reference
Detailed Description
RF ANTENNA AWS, GSM, LTE, PCS, UMTS, WiMax™ Blade, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
TE Connectivity
VSWR
2.5
Packaging
Bulk
Gain
0.5dBi, 2.2dBi
Part Status
Obsolete
Power - Max
3 W
RF Family/Standard
Cellular, WiFi
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Height (Max)
9.016" (229.00mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz
Applications
AWS, GSM, LTE, PCS, UMTS, WiMax™
Antenna Type
Blade, Tilt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,480
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.59000¥85.59
10¥66.77200¥667.72
25¥62.07120¥1,551.78
100¥56.89760¥5,689.76
250¥54.43148¥13,607.87
500¥52.94550¥26,472.75
1,000¥51.72238¥51,722.38
Manufacturers Standard Package