
CMUHF58-L | |
|---|---|
DigiKey Part Number | 994-CMUHF58-L-ND |
Manufacturer | |
Manufacturer Product Number | CMUHF58-L |
Description | CONN MINI UHF PLUG STR CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-58 |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.74000 | ¥22.74 |
| 10 | ¥16.90300 | ¥169.03 |
| 25 | ¥15.43840 | ¥385.96 |
| 100 | ¥13.82860 | ¥1,382.86 |
| 250 | ¥13.06184 | ¥3,265.46 |
| 500 | ¥12.59970 | ¥6,299.85 |
| 1,000 | ¥12.21911 | ¥12,219.11 |
| 2,500 | ¥11.81740 | ¥29,543.50 |
| 5,000 | ¥11.57533 | ¥57,876.65 |


