
CGPT-9.5/4.8-0-SP | |
|---|---|
DigiKey Part Number | 1111-CGPT-9.5/4.8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-9.5/4.8-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.026" (0.66mm) |
Series | Material |
Packaging Spool | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 492.1' (150.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670213 | Molex | 0 | 0192670213-ND | ¥4.58802 | Parametric Equivalent |
| CGPT-9.5/4.8-0-SP | TE Connectivity Raychem Cable Protection | 232 | 484-CGPT-9.5/4.8-0-SP-DS-ND | ¥27.27000 | Parametric Equivalent |
| CGPT-9.5/4.8-0-SP | TE Connectivity Raychem Cable Protection | 2,100 | 484-CGPT-9.5/4.8-0-SP-ND | ¥84.56560 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥16.37160 | ¥2,455.74 |



