
BB3803WS | |
|---|---|
DigiKey Part Number | BB3803WS-ND |
Manufacturer | |
Manufacturer Product Number | BB3803WS |
Description | RF ANT 450MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 450MHz | Mounting Type Base Mount |
Frequency Range 380MHz ~ 520MHz | Height (Max) 9.921" (252.00mm) |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥698.49200 | ¥6,984.92 |

