
1-172233-9 | |
|---|---|
DigiKey Part Number | 1111-1-172233-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-172233-9 |
Description | PIN&SOCKET CONNECTORS 2P MINI UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172233-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -20°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.01169 | ¥4,011.69 |

