Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1586019-4 | |
|---|---|
DigiKey Part Number | 1111-1-1586019-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1586019-4 |
Description | 14 RECTANGULAR CONNECTORS - HOUS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1586019-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1969597-4 | TE Connectivity AMP Connectors | 2,959 | A123455-ND | ¥4.37000 | Parametric Equivalent |
| 0039039142 | Molex | 23,270 | WM19549-ND | ¥6.18000 | Parametric Equivalent |
| 0469921410 | Molex | 3,662 | WM17196-ND | ¥11.10000 | Parametric Equivalent |
| 4281-2-14-D | CNC Tech | 802 | 1175-2610-ND | ¥3.85000 | Parametric Equivalent |
| 649014113322 | Würth Elektronik | 75 | 732-4772-ND | ¥4.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.18414 | ¥4,368.28 |






