Direct
Similar
Similar

RN242-2-02 | |
|---|---|
DigiKey Part Number | 817-2054-ND |
Manufacturer | |
Manufacturer Product Number | RN242-2-02 |
Description | CMC 6.8MH 2A 2LN TH |
Customer Reference | |
Detailed Description | 6.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A (Typ) DCR 190mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 190mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Number of Lines 2 | Height (Max) 1.362" (34.60mm) |
Inductance @ Frequency 6.8 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN242-2-02-6M8 | TE Connectivity Schaffner | 131 | 817-2218-ND | ¥35.79000 | Direct |
| B82724J2202N001 | TDK | 0 | 495-2752-ND | ¥27.77000 | Similar |
| DKFP-E21E-026Q | SCHURTER Inc. | 0 | 486-DKFP-E21E-026Q-ND | ¥22.53821 | Similar |




