
FN9274B-4-05 | |
|---|---|
DigiKey Part Number | 817-FN9274B-4-05-ND |
Manufacturer | |
Manufacturer Product Number | FN9274B-4-05 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Box | Features Front Side Mount |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.50mm x 21.50mm |
Connector Style IEC 320-C18 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 2 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.16000 | ¥99.16 |
| 10 | ¥84.27100 | ¥842.71 |
| 25 | ¥78.99160 | ¥1,974.79 |
| 50 | ¥75.22060 | ¥3,761.03 |
| 120 | ¥70.71533 | ¥8,485.84 |
| 360 | ¥65.44483 | ¥23,560.14 |
| 600 | ¥63.13067 | ¥37,878.40 |
| 1,080 | ¥60.56915 | ¥65,414.68 |




