Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN9274B-10-05

DigiKey Part Number
817-FN9274B-10-05-ND
Manufacturer
Manufacturer Product Number
FN9274B-10-05
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Box
Features
Front Side Mount
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 21.50mm
Connector Style
IEC 320-C18
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Male Blades
Ingress Protection
IP40
Number of Positions
2
Approval Agency
CE, CQC, CSA, ENEC, UL
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Base Product Number
Current Rating - Filter
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.94000¥105.94
10¥90.03500¥900.35
25¥84.39040¥2,109.76
60¥79.33550¥4,760.13
120¥75.55058¥9,066.07
300¥70.82313¥21,246.94
540¥67.94906¥36,692.49
1,020¥64.97144¥66,270.87
Manufacturers Standard Package