



FN402-1.6-02 | |
|---|---|
DigiKey Part Number | 817-1183-ND |
Manufacturer | |
Manufacturer Product Number | FN402-1.6-02 |
Description | LINE FILTER 250VAC 1.6A TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.6 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Single Stage | Inductance 6mH |
Voltage - Rated AC 250V | Base Product Number |
Current 1.6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.70000 | ¥111.70 |
| 10 | ¥91.09900 | ¥910.99 |
| 25 | ¥84.02600 | ¥2,100.65 |
| 50 | ¥79.03960 | ¥3,951.98 |
| 200 | ¥69.93510 | ¥13,987.02 |
| 400 | ¥65.77890 | ¥26,311.56 |
| 600 | ¥63.46058 | ¥38,076.35 |
| 1,000 | ¥60.94251 | ¥60,942.51 |

