FN3359-600-99 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1
Unit Price: ¥8,886.54000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: ¥9,244.22000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 600 A DC ~ 60Hz Three Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3359-600-99

DigiKey Part Number
817-1414-ND
Manufacturer
Manufacturer Product Number
FN3359-600-99
Description
LINE FILTER 600A CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 600 A DC ~ 60Hz Three Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
600 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
cURus, ENEC
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Three Stage
Termination Style
Terminal Post
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
520 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B84143B0600S080TDK1495-B84143B0600S080-ND¥8,886.54000Similar
FMCC-H93D-U052SCHURTER Inc.0486-FMCC-H93D-U052-ND¥9,244.22000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17,125.70000¥17,125.70
Manufacturers Standard Package