Three Phase (Delta) EMC/EMI Line Filter 320 A DC ~ 60Hz Three Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3359-320-99

DigiKey Part Number
817-1412-ND
Manufacturer
Manufacturer Product Number
FN3359-320-99
Description
LINE FILTER 320A CHASSIS MOUNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 320 A DC ~ 60Hz Three Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
320 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 60Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
cURus, ENEC
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Three Phase (Delta)
Mounting Type
Chassis Mount
Configuration
Three Stage
Termination Style
Terminal Post
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Base Product Number
Voltage - Rated AC (Phase to Phase)
520 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,797.76000¥11,797.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.