
FN3359-2500-99 | |
|---|---|
DigiKey Part Number | FN3359-2500-99-ND |
Manufacturer | |
Manufacturer Product Number | FN3359-2500-99 |
Description | LINE FILTER 2.5KA CHASSIS MOUNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 2.5 kA DC ~ 60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 2.5 kA |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cURus, ENEC |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Terminal Post |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 520 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65,858.28000 | ¥65,858.28 |






