Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FN3288-10-44-C26-R65 | |
|---|---|
DigiKey Part Number | 817-2789-ND |
Manufacturer | |
Manufacturer Product Number | FN3288-10-44-C26-R65 |
Description | LINE FILTER 530V/305VAC 10A CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 530 V |
Manufacturer TE Connectivity Schaffner | Current 10 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Box | Applications Inverters, Power Drive Systems |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 530V, 305V | Base Product Number |
Voltage - Rated AC (Phase to Ground/Neutral) 305 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3287-10-44-C26-R65 | TE Connectivity Schaffner | 1 | 817-2777-ND | ¥1,265.40000 | Parametric Equivalent |
| FN3287-10-44-C28-R65 | TE Connectivity Schaffner | 7 | 817-2766-ND | ¥1,268.22000 | Parametric Equivalent |
| FN3288-10-44-C17-R65 | TE Connectivity Schaffner | 0 | 817-FN3288-10-44-C17-R65-ND | ¥1,366.35000 | Parametric Equivalent |
| FN3288-10-44-C34-R65 | TE Connectivity Schaffner | 0 | 817-2759-ND | ¥1,378.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,372.25000 | ¥1,372.25 |
| 16 | ¥1,074.21938 | ¥17,187.51 |
| 32 | ¥1,017.50844 | ¥32,560.27 |



