
FN3280H-64-34-R69 | |
|---|---|
DigiKey Part Number | 817-FN3280H-64-34-R69-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-64-34-R69 |
Description | LINE FILTER 64A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-64-34-R69 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 64 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CE, CSA, ENEC, UKCA, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,002.50000 | ¥4,002.50 |
| 10 | ¥3,591.34500 | ¥35,913.45 |
| 25 | ¥3,493.22720 | ¥87,330.68 |


