
FN3280H-36-33 | |
|---|---|
DigiKey Part Number | 817-1403-ND |
Manufacturer | |
Manufacturer Product Number | FN3280H-36-33 |
Description | LINE FILTER 480VAC 36A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 36 A 480V DC ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | FN3280H-36-33 Models |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 36 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Tray | Applications General Purpose |
Part Status Active | Approval Agency CSA, ENEC, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 480V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,726.52000 | ¥2,726.52 |
| 12 | ¥2,198.22833 | ¥26,378.74 |


