
FN282-6-06 | |
|---|---|
DigiKey Part Number | 817-1095-ND |
Manufacturer | |
Manufacturer Product Number | FN282-6-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | FN282-6-06 Models |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Features Front or Rear Side Mount |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.00mm x 60.00mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-2 |
Number of Positions 3 | Ingress Protection IP40 |
Filter Type Filtered (EMI, RFI) - Commercial | Approval Agency CQC, CSA, ENEC, UL |
Current Rating - Filter 6A | Base Product Number |
Switch Features Switch On-Off |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.48000 | ¥252.48 |
| 10 | ¥214.57300 | ¥2,145.73 |
| 40 | ¥194.58275 | ¥7,783.31 |
| 80 | ¥185.30063 | ¥14,824.05 |
| 120 | ¥180.07983 | ¥21,609.58 |
| 280 | ¥169.64214 | ¥47,499.80 |




