Single Phase EMC/EMI Line Filter 20 A 250V 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090LL-20-06

DigiKey Part Number
817-2257-ND
Manufacturer
Manufacturer Product Number
FN2090LL-20-06
Description
LINE FILTER 250VAC/VDC 20A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2090LL-20-06 Models
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
TE Connectivity Schaffner
Frequency - Operating
DC ~ 400Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, CSA, ENEC, UR
Part Status
Active
Operating Temperature
-25°C ~ 100°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Quick Connect
Voltage - Rated DC
250V
Inductance
2.7mH
Voltage - Rated AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥785.62000¥785.62
10¥641.13700¥6,411.37
30¥581.80667¥17,454.20
50¥556.08660¥27,804.33
100¥544.18470¥54,418.47
Manufacturers Standard Package