FN2090B-20-06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 13
Unit Price: ¥632.39000
Datasheet
Single Phase EMC/EMI Line Filter 20 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2090B-20-06

DigiKey Part Number
817-2406-ND
Manufacturer
Manufacturer Product Number
FN2090B-20-06
Description
LINE FILTER 110V/250VAC 20A CHAS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2090B-20-06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CE, CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-20°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Quick Connect
Configuration
Two Stage
Inductance
2.7mH
Voltage - Rated AC
110V, 250V
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-123-534SCHURTER Inc.13486-3-123-534-ND¥632.39000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥726.55000¥726.55
10¥592.92100¥5,929.21
30¥538.05733¥16,141.72
50¥514.27980¥25,713.99
100¥498.47580¥49,847.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.